There are no models available for this part yet.
Overview of EEV226M035A9GAA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EEV226M035A9GAA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC5438
|
Newark | Reel Rohs-Prc |Kemet EEV226M035A9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1084 | Buy Now | ||
DISTI #
EEV226M035A9GAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.1330 | RFQ |