-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5431
|
Newark | Reel Rohs-Prc |Kemet EEV226M016A9BAA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
EEV226M016A9BAA-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 40000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
80-EEV226M016A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 22uF 20% 1.93 Ohms RoHS: Compliant | 0 |
|
$0.0640 / $0.2200 | Order Now |
DISTI #
70970785
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 16VDC, 4uF, 4 x 5.4 | KEMET EEV226M016A9BAA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 | RFQ |
DISTI #
EEV226M016A9BAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 10000 | 0 |
|
$0.0860 | RFQ |
DISTI #
EEV226M016A9BAA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV226M016A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV226M016A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 63 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |