-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5401
|
Newark | Reel Rohs-Prc |Kemet EEV107M035A9MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3380 | Buy Now |
DISTI #
399-6700-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4294 In Stock |
|
$0.2467 / $0.8300 | Buy Now |
DISTI #
EEV107M035A9MAA
|
Avnet Americas | CAP ALUM 100UF -40+105C 2000H 8 X 10 RC 0 60 ARMS SMD - Tape and Reel (Alt: EEV107M035A9MAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2874 / $0.3449 | Buy Now |
DISTI #
80-EEV107M035A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% 160 mOhms RoHS: Compliant | 14590 |
|
$0.2460 / $0.6700 | Buy Now |
DISTI #
70971449
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 35VDC, 8uF, 8 x 10.2 | KEMET EEV107M035A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4720 | RFQ |
DISTI #
EEV107M035A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% 160 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2450 / $0.2490 | Buy Now |
DISTI #
EEV107M035A9MAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 14000 | 0 |
|
$0.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV107M035A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV107M035A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 420 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |