Part Details for EEV-FK2A101M. by Panasonic Electronic Components
Overview of EEV-FK2A101M. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEV-FK2A101M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4747
|
Newark | Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder, Msl:-Rohs Compliant: Yes |Panasonic EEV-FK2A101M. RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 2875 |
|
$1.3300 | Buy Now |