-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124626CT-ND
|
DigiKey | CAP ALUM 150UF 20% 63V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
507 In Stock |
|
$0.7258 / $2.3800 | Buy Now |
DISTI #
EEV-FK1J151V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 63 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1J151V) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEV-FK1J151V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63VDC 150uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 1791 |
|
$0.7120 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$0.6790 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.7200 / $0.8690 | Buy Now |
DISTI #
EEV-FK1J151V
|
TTI | Aluminum Electrolytic Capacitors - SMD 63VDC 150uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$0.7000 / $0.9600 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.7200 / $0.8690 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 63V 12.5x13.8 105C 5000H AEC-Q200 | 0 |
|
$1.5933 / $1.7526 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy