-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70258710
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 250 VDC, SMT,16x21.5,TR | Panasonic Electronic Components EEV-EB2E470M RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.9500 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 250V 20% (16 X 21.5mm) SMD 710mA 5000h 105°C T/R RoHS: Compliant |
225 In Stock |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
59864924
|
Verical | Cap Aluminum Lytic 47uF 250V 20% (16 X 21.5mm) SMD 710mA 5000h 105°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2140 | Americas - 225 |
|
$2.0020 / $2.4050 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 40 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 47uF 250V 20% (16 X 21.5mm) SMD 710mA 5000h 105°C T/R RoHS: Compliant |
225 In Stock |
|
$1.4600 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy