-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8134
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 330 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUHD1E331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$0.4570 | Buy Now |
DISTI #
EEU-HD1E331
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000 hr 105°C Bulk - Bulk (Alt: EEU-HD1E331) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
70359717
|
RS | 330uF 25V dc ALUM Electrolytic Capacitor, HD RADIAL Series 1000h 8(Dia.)x11.5mm | Panasonic Electronic Components EEUHD1E331 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
EEUHD1E331
|
TME | Capacitor: electrolytic, THT, 330uF, 25VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 1000 | 0 |
|
$0.3670 | RFQ |
DISTI #
EEUHD1E331
|
Avnet Abacus | (Alt: EEUHD1E331) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604628679
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1200 |
|
$0.3660 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E331
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKF331M1EFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Kaimei Electronic Corp | EEUHD1E331 vs TKF331M1EFBB |
25PX330MEFCFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1E331 vs 25PX330MEFCFA8X11.5 |
NRWP331M25V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EEUHD1E331 vs NRWP331M25V8X11.5SP7.5LSF |
ECA1EHG331B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEUHD1E331 vs ECA1EHG331B |
25PX330MEFCKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1E331 vs 25PX330MEFCKC8X11.5 |
UVY1E331MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUHD1E331 vs UVY1E331MPD1TA |
RJA331M1ESA0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | EEUHD1E331 vs RJA331M1ESA0811P |
NRWS331M25V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | EEUHD1E331 vs NRWS331M25V8X11.5F2F |
NRWP331M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUHD1E331 vs NRWP331M25V8X11.5TBSTF |
MALREKB00PB333EL0K | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Vishay Roederstein | EEUHD1E331 vs MALREKB00PB333EL0K |