EEUHD1A331
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF

Overview of EEUHD1A331 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUHD1A331 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-HD1A331
Avnet Americas Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000 hr 105°C Bulk - Bulk (Alt: EEU-HD1A331) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 800 $0.2230
  • 1,200 $0.2185
  • 2,000 $0.2155
  • 4,000 $0.2093
  • 8,000 $0.2047
  • 40,000 $0.2008
  • 80,000 $0.1970
$0.1970 / $0.2230 Buy Now
DISTI # 70359708
RS 330uF 10V dc ALUM Electrolytic Capacitor, HD RADIAL Series 1000h 6.3(Dia.)x11.2mm | Panasonic Electronic Components EEUHD1A331 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.6600
$0.6600 RFQ
DISTI # EEUHD1A331
TME Capacitor: electrolytic, THT, 330uF, 10VDC, Ø6.3x11.2mm, ±20%, HD Min Qty: 2000 0
  • 2,000 $0.2860
$0.2860 RFQ

CAD Models for EEUHD1A331 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUHD1A331 by Panasonic Electronic Components

EEUHD1A331
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
11.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
200 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUHD1A331
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for EEUHD1A331

This table gives cross-reference parts and alternative options found for EEUHD1A331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1A331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUHD1A331B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Panasonic Electronic Components EEUHD1A331 vs EEUHD1A331B
EEUHD1A331(H) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF Panasonic Electronic Components EEUHD1A331 vs EEUHD1A331(H)

Related Parts for EEUHD1A331

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUHD1A331 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUHD1A331 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUHD1A331 would you like to use for your alert(s)?
  • Please alert me when EEUHD1A331 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUHD1A331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUHD1A331 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUHD1A331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUHD1A331.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUHD1A331 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: