EEUFS1K391B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEUFS1K391B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for EEUFS1K391B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC9390
Newark Cap, 390µf, 80V, 20%, Capacitance:390µf, Voltage Rating:80V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS1K391B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.5100
  • 10 $1.0500
  • 25 $0.9770
  • 50 $0.9060
  • 100 $0.8350
  • 500 $0.6950
$0.6950 / $1.5100 Buy Now
DISTI # EEU-FS1K391B
Avnet Americas Aluminum Electrolytic Capacitor, 390 uF, 80 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FS1K391B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.5739
  • 3,000 $0.5623
  • 5,000 $0.5544
  • 10,000 $0.5386
  • 20,000 $0.5267
  • 100,000 $0.5168
  • 200,000 $0.5069
$0.5069 / $0.5739 Buy Now
DISTI # EEUFS1K391B
TME Capacitor: electrolytic, low ESR, THT, 390uF, 80VDC, Ø12.5x25mm Min Qty: 250 0
  • 250 $0.8500
$0.8500 RFQ
DISTI # EEUFS1K391B
Avnet Abacus - Tape and Reel (Alt: EEUFS1K391B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFS1K391B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1K391B by Panasonic Electronic Components

EEUFS1K391B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.312 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1350 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1K391B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1K391B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1K391B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1K391B would you like to use for your alert(s)?
  • Please alert me when EEUFS1K391B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1K391B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1K391B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1K391B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1K391B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1K391B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: