-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9384
|
Newark | Cap, 220Μf, 80V, 20%, Capacitance:220Μf, Voltage Rating:80V, Product Range:Fs Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFS1K221LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$0.5100 / $1.0800 | Buy Now |
DISTI #
EEU-FS1K221LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 80 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FS1K221LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3724 / $0.4058 | Buy Now |
DISTI #
EEUFS1K221LB
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 80VDC, Ø10x25mm, ±20% Min Qty: 250 | 0 |
|
$0.5840 | RFQ |
DISTI #
EEUFS1K221LB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 80 V, � 20%, 10000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFS1K221LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1K221LB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1K221LB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.176 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1K221LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1K221LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN800ETD221MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS1K221LB vs EKZN800ETD221MJ25S |
EKZN800EBD221MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EEUFS1K221LB vs EKZN800EBD221MJ25S |
EKZN800ETE221MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFS1K221LB vs EKZN800ETE221MJ25S |
EEUFS1K221L | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | EEUFS1K221LB vs EEUFS1K221L |
EKZN800EC5221MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFS1K221LB vs EKZN800EC5221MJ25S |
EKYB800EC5221MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EEUFS1K221LB vs EKYB800EC5221MJ25S |
EKZN800ETC221MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS1K221LB vs EKZN800ETC221MJ25S |
EKZN800ELL221MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS1K221LB vs EKZN800ELL221MJ25S |
EKZN800EBC221MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS1K221LB vs EKZN800EBC221MJ25S |
EKYB800ELL221MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EEUFS1K221LB vs EKYB800ELL221MJ25S |