-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEUFS1J121B
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 63VDC, Ø10x12.5mm Min Qty: 400 | 0 |
|
$0.3280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1J121B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1J121B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 532.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1J121B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1J121B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL127M063AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEUFS1J121B vs ESL127M063AH9AA |
63ZLH120MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EEUFS1J121B vs 63ZLH120MKC10X12.5 |
63ZLH120MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EEUFS1J121B vs 63ZLH120MRX10X12.5 |
63ZLH120MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EEUFS1J121B vs 63ZLH120MRK10X12.5 |
63ZLJ120MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EEUFS1J121B vs 63ZLJ120MRK10X12.5 |
63ZLH120MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EEUFS1J121B vs 63ZLH120MEFCRK10X12.5 |
NRZJ121M63V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EEUFS1J121B vs NRZJ121M63V10X12.5SP7.5LLF |
NRZJ121M63V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | EEUFS1J121B vs NRZJ121M63V10X12.5F3F |
NRZJ121M63V10X12.5TBYF | Fixed Capacitor, | NIC Components Corp | EEUFS1J121B vs NRZJ121M63V10X12.5TBYF |
UHW1J121MPD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | EEUFS1J121B vs UHW1J121MPD6 |