-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9407
|
Newark | Cap, 1800Uf, 16V, Alu Elec, Radial, Capacitance:1800Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Panasonic EEUFS1C182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2053 |
|
$0.2240 | Buy Now |
DISTI #
73AC9407
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: 73AC9407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 2043 Partner Stock |
|
$0.3700 / $0.6080 | Buy Now |
DISTI #
EEU-FS1C182
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FS1C182) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2705 / $0.2948 | Buy Now |
DISTI #
EEUFS1C182
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 16VDC, Ø10x20mm Min Qty: 1000 | 0 |
|
$0.3890 | RFQ |
DISTI #
EEUFS1C182
|
Avnet Abacus | (Alt: EEUFS1C182) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS1C182
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS1C182
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.288 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1744 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS1C182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1C182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEUFS1C182B | Panasonic Electronic Components | $0.4822 | Aluminum Electrolytic Capacitor, Aluminum (wet), | EEUFS1C182 vs EEUFS1C182B |