-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9334
|
Newark | Cap, 1500Uf, 6.3V, Alu Elec, Radial, Capacitance:1500µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Panasonic EEUFS0J152L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4815 |
|
$0.2560 / $0.3030 | Buy Now |
DISTI #
73AC9334
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: 73AC9334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2436 Partner Stock |
|
$0.2710 / $0.7150 | Buy Now |
DISTI #
EEU-FS0J152L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FS0J152L) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1812 | Buy Now |
DISTI #
EEUFS0J152L
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 6.3VDC, Ø8x15mm Min Qty: 1 | 0 |
|
$0.2450 / $0.4800 | RFQ |
DISTI #
EEUFS0J152L
|
Avnet Abacus | (Alt: EEUFS0J152L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFS0J152L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFS0J152L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 992 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFS0J152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS0J152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC006M1500B3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | EEUFS0J152L vs SC006M1500B3F-0815 |