-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8063
|
Newark | Aluminium Electrolytic Capacitor, Fr Series, 4.7 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1H4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1586 |
|
$0.1210 / $0.2010 | Buy Now |
DISTI #
EEU-FR1H4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1H4R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0567 / $0.0617 | Buy Now |
DISTI #
E02:0323_07006070
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 185mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2326 | Europe - 6600 |
|
$0.0381 | Buy Now |
DISTI #
70359687
|
RS | 4.7uF 50 V Aluminum Electrolytic Capacitor, FR Radial Series 5000h 5 x 11mm | Panasonic Electronic Components EEUFR1H4R7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 | RFQ |
DISTI #
70327828
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 185mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2326 | Americas - 6000 |
|
$0.0388 | Buy Now |
DISTI #
EEUFR1H4R7
|
TME | Capacitor: electrolytic, low ESR, THT, 4.7uF, 50VDC, Ø5x11mm, ±20% Min Qty: 10 | 4978 |
|
$0.0624 / $0.2259 | Buy Now |
DISTI #
EEUFR1H4R7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFR1H4R7) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 9200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1H4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1H4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 101.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1H4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN111R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 14R7LFM0511NPN111R |
84R7LFM0511RTN211J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 84R7LFM0511RTN211J |
24R7LFM0511RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 24R7LFM0511RXN711M |
14R7LFM0511NPN211R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 14R7LFM0511NPN211R |
24R7LFM0511LLN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 24R7LFM0511LLN711F |
84R7LFM0511RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 84R7LFM0511RXN711B |
84R7LFM0511RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EEUFR1H4R7 vs 84R7LFM0511RX07P |
KSC475M050T1ACC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | EEUFR1H4R7 vs KSC475M050T1ACC11K |
NRE-FL4R7M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1H4R7 vs NRE-FL4R7M50V5X11TBF1F |
RGA4R7M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | EEUFR1H4R7 vs RGA4R7M1HSF-0511 |