-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR1H471 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4270
|
Newark | Cap, Alu Elec, 470Uf, 50V, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11028 |
|
$0.3970 / $0.4260 | Buy Now |
DISTI #
92Y6319
|
Newark | Cap, 470Μf, 50V, 20% Rohs Compliant: Yes |Panasonic EEUFR1H471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $1.1600 | Buy Now |
DISTI #
EEU-FR1H471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3685 / $0.3949 | Buy Now |
DISTI #
EEUFR1H471
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 50VDC, Ø12.5x20mm Min Qty: 1 | 6043 |
|
$0.2930 / $0.9710 | Buy Now |
DISTI #
EEUFR1H471
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 50 V 20 10000 hours 105C Radial Leaded (Alt: EEUFR1H471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 38000 |
|
Buy Now | |
|
LCSC | 470uF 50V 22m100kHz 20% 2.26A100kHz PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4065 |
|
$0.3437 / $0.6517 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 470uF 20% 50V 105C 10000hrs 2260mA 5mm 12.5x20 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 18600 |
|
$0.5563 / $0.6011 | Buy Now |
|
Vyrian | Capacitors | 18875 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1H471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1H471
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1695 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1H471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8471LFMAB20RXN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | EEUFR1H471 vs 8471LFMAB20RXN4B |
NRE-HL471M50V12.5X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | EEUFR1H471 vs NRE-HL471M50V12.5X20SP7.5LLF |
8471LFMAB20RTN5B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | EEUFR1H471 vs 8471LFMAB20RTN5B |
8471LFMAB20RT07B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | EEUFR1H471 vs 8471LFMAB20RT07B |
50YXH470MEFCG412.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1H471 vs 50YXH470MEFCG412.5X20 |
8471LFMAB20RT00P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | EEUFR1H471 vs 8471LFMAB20RT00P |
2471LFMAB20RXN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | EEUFR1H471 vs 2471LFMAB20RXN311C |
2471LFMAB20RTN411C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | EEUFR1H471 vs 2471LFMAB20RTN411C |
NRE-FL471M50V12.5X20TB15MMPF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EEUFR1H471 vs NRE-FL471M50V12.5X20TB15MMPF |
TKR1HM471I20 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | EEUFR1H471 vs TKR1HM471I20 |