-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR0J102 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7978
|
Newark | Cap, Alu Elec, 1000Uf, 6.3V, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186688 |
|
$0.0660 / $0.5490 | Buy Now |
DISTI #
62W7978
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
540 Partner Stock |
|
$0.1900 / $0.5680 | Buy Now |
DISTI #
EEU-FR0J102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Bulk (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1172 / $0.1256 | Buy Now |
DISTI #
EEUFR0J102
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 6.3VDC, Ø8x11.5mm Min Qty: 5 | 1072 |
|
$0.1310 / $0.3610 | Buy Now |
DISTI #
EEUFR0J102
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 63 V 20 6000 hours 105C Radial Leaded (Alt: EEUFR0J102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 2800 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 1000uF 20% 6.3V 105C 6000hrs 950mA 3.5mm 8x11.5 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 17200 |
|
$0.1631 / $0.1763 | Buy Now |
|
Vyrian | Capacitors | 31024 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR0J102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR0J102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 712.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR0J102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR0J102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA102M0JBK-0811T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs RGA102M0JBK-0811T |
NRSK102M6.3V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs NRSK102M6.3V8X11.5SP7.5LLF |
RGA102M0JSF-0811P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs RGA102M0JSF-0811P |
RGA102M0JTA-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs RGA102M0JTA-0811B |
NRE-JL102M6.3V8X11.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J102 vs NRE-JL102M6.3V8X11.5F |
NRE-JL102M6.3V8X11.5F3CF | NIC Components Corp | Check for Price | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | EEUFR0J102 vs NRE-JL102M6.3V8X11.5F3CF |
UTW1000M6R3CF38X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | EEUFR0J102 vs UTW1000M6R3CF38X11.5 |
6.3YXJ1000MKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR0J102 vs 6.3YXJ1000MKC8X11.5 |
UHM0J102MPD3CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs UHM0J102MPD3CP |
RGA102M0JSA-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | EEUFR0J102 vs RGA102M0JSA-0811B |