Part Details for EEUFM1H121LBJ by Panasonic Electronic Components
Overview of EEUFM1H121LBJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUFM1H121LBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FM1H121LBJ
|
Avnet Americas | Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 3000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-FM1H121LBJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1011 / $0.1145 | Buy Now |