-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9011
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1C222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18327 |
|
$0.5740 / $1.0300 | Buy Now |
DISTI #
04M9011
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ? 20%, 7000 hours @ 105?C, Radial Leaded - Bulk (Alt: 04M9011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 1 Days Container: Bulk | 175 Partner Stock |
|
$0.6020 / $1.0300 | Buy Now |
DISTI #
EEU-FM1C222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ? 20%, 7000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM1C222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3797 / $0.4138 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 740 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% (Also Known As: EEU-FM1C222) | 740 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% (Also Known As: EEU-FM1C222) | 125 |
|
$0.6815 / $1.3630 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 125 |
|
$0.6815 / $1.3630 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% (Also Known As: EEU-FM1C222) | 62 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 16V, 20±% | 62 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
EEUFM1C222
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 16VDC, Ø12.5x25mm Min Qty: 1 | 0 |
|
$0.7500 / $1.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1C222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1C222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1C222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1C222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKS2200UF/16V+-20%12.5X25.0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Frolyt Condensers & Elements GmbH | EEUFM1C222 vs EKS2200UF/16V+-20%12.5X25.0 |
16YXF2200MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUFM1C222 vs 16YXF2200MEFCRI12.5X25 |
8222LCMAB25LW07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EEUFM1C222 vs 8222LCMAB25LW07J |
8222LCMAB25LWN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EEUFM1C222 vs 8222LCMAB25LWN5J |
LZ1C228M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEUFM1C222 vs LZ1C228M12025SS |
16YXG2200MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1C222 vs 16YXG2200MCE12.5X25 |
8222LCMAB25LWN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EEUFM1C222 vs 8222LCMAB25LWN4M |
2222LCMAB25RTN311M | CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1C222 vs 2222LCMAB25RTN311M |
NRE-FL222M16V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | EEUFM1C222 vs NRE-FL222M16V12.5X25TB15MMPNF |
B41044A4228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | EEUFM1C222 vs B41044A4228M000 |