-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9004
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFM1A102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2092 |
|
$0.2760 / $0.5780 | Buy Now |
DISTI #
04M9004
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: 04M9004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 80 Partner Stock |
|
$0.2760 / $0.5780 | Buy Now |
DISTI #
EEU-FM1A102L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM1A102L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1548 / $0.1687 | Buy Now |
DISTI #
70068550
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000 uF, Tol 20%, Vol-Rtg 10 VDC, Radial | Panasonic Electronic Components EEUFM1A102L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
Future Electronics | FM-A Series 1000 µF ±20 % 10 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FM1A102L) | 2240 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT | 2240 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FM1A102L) | 521 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT | 521 |
|
$0.1540 / $0.7700 | Buy Now |
DISTI #
EEUFM1A102L
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 10VDC, Ø8x20mm, ±20% Min Qty: 1 | 0 |
|
$0.2940 / $0.6520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1A102L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1A102L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1A102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG1000MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A102L vs 10ZLG1000MEFCCE8X20 |
SL010M1000L5F90820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | EEUFM1A102L vs SL010M1000L5F90820 |
10ZLG1000MEFCT78X20 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | EEUFM1A102L vs 10ZLG1000MEFCT78X20 |
ESC108M010AG6DAPLP | Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EEUFM1A102L vs ESC108M010AG6DAPLP |
NRSG102M10V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | EEUFM1A102L vs NRSG102M10V8X20TBNF |
SY010M1000A3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EEUFM1A102L vs SY010M1000A3F-0820 |
10YXG1000MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A102L vs 10YXG1000MCC8X20 |
KZM1A102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | EEUFM1A102L vs KZM1A102M |
SL010M1000A5F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | EEUFM1A102L vs SL010M1000A5F-0820 |
UHD1A102MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUFM1A102L vs UHD1A102MPD1TA |