-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5862
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 6.3V, Radial, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Panasonic EEUFM0J821L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$0.1670 / $0.1820 | Buy Now |
DISTI #
EEU-FM0J821L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM0J821L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1301 / $0.1445 | Buy Now |
DISTI #
23T5862
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Bulk (Alt: 23T5862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3240 / $0.8840 | Buy Now |
DISTI #
EEUFM0J821L
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 6.3VDC, Ø8x15mm, ±20% Min Qty: 1 | 18 |
|
$0.2650 / $0.6060 | Buy Now |
DISTI #
EEUFM0J821L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM0J821L) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM0J821L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM0J821L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05166 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM0J821L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM0J821L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHD0J821MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | EEUFM0J821L vs UHD0J821MPD1TA |
ST006M0820K5F30815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | EEUFM0J821L vs ST006M0820K5F30815 |
ESW827M6R3AG4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | EEUFM0J821L vs ESW827M6R3AG4KA |
SL006M0820A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | EEUFM0J821L vs SL006M0820A5F-0815 |
SJ006M0820K5F30815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | EEUFM0J821L vs SJ006M0820K5F30815 |
ESY827M6R3AG4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEUFM0J821L vs ESY827M6R3AG4AA |
ST006M0820F5F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | EEUFM0J821L vs ST006M0820F5F10815 |
RJF-6V821MG4#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | EEUFM0J821L vs RJF-6V821MG4#-G59 |
RJF-6V821MG4#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | EEUFM0J821L vs RJF-6V821MG4#-F4 |
UHD0J821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | EEUFM0J821L vs UHD0J821MPD1AA |