-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4235
|
Newark | Cap, Alu Elec, 1500Uf, 6.3V, Radial, Capacitance:1500Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM0J152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2222 |
|
$0.3540 / $0.7350 | Buy Now |
DISTI #
EEU-FM0J152
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FM0J152) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2065 / $0.2338 | Buy Now |
DISTI #
70068542
|
RS | Capacitor, Aluminum Electrolytic, Cap 1500 uF, Tol 20%, Vol-Rtg 6.3 VDC, Radial | Panasonic Electronic Components EEUFM0J152 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
EEUFM0J152
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 6.3VDC, Ø10x20mm Min Qty: 1000 | 0 |
|
$0.3650 | RFQ |
DISTI #
EEUFM0J152
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFM0J152) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM0J152
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM0J152
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1744 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM0J152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM0J152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1020RFN4E | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020RFN4E |
RJL-6V152MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | EEUFM0J152 vs RJL-6V152MH5#-S1 |
8152LAM1020RFN1E | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020RFN1E |
8152LAM1020LW07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020LW07P |
8152LAM1020LW04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020LW04F |
6.3ZL1500MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | EEUFM0J152 vs 6.3ZL1500MT810X20 |
NRSG152M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM0J152 vs NRSG152M6.3V10X20TBNF |
8152LAM1020RF04A | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020RF04A |
8152LAM1020RFN011M | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM0J152 vs 8152LAM1020RFN011M |
ESX158M6R3AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEUFM0J152 vs ESX158M6R3AH4EA |