EEUFK0J222
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFK0J222 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFK0J222 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 32R8955
Newark Aluminum Electrolytic Capacitor 2200Uf, 6.3V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFK0J222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 604
  • 1 $1.0200
  • 10 $0.6860
  • 25 $0.6460
  • 50 $0.6070
  • 100 $0.5690
$0.5690 / $1.0200 Buy Now
DISTI # EEU-FK0J222
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FK0J222) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.3481
  • 2,400 $0.3411
  • 4,400 $0.3363
  • 10,000 $0.3267
  • 20,000 $0.3195
  • 100,000 $0.3135
  • 200,000 $0.3075
$0.3075 / $0.3481 Buy Now
DISTI # EEUFK0J222
TME Capacitor: electrolytic, low ESR, THT, 2200uF, 6.3VDC, Ø10x20mm Min Qty: 1000 0
  • 1,000 $0.6470
$0.6470 RFQ
DISTI # EEUFK0J222
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: EEUFK0J222) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFK0J222 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFK0J222 by Panasonic Electronic Components

EEUFK0J222
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1386 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
1192 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFK0J222
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFK0J222

This table gives cross-reference parts and alternative options found for EEUFK0J222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFK0J222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZC222M6.3V10X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFK0J222 vs NRSZC222M6.3V10X20F

Related Parts for EEUFK0J222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFK0J222 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFK0J222 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFK0J222 would you like to use for your alert(s)?
  • Please alert me when EEUFK0J222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFK0J222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFK0J222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFK0J222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFK0J222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFK0J222 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: