-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC2A681 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7853
|
Newark | Cap, Alu Elec, 680Uf, 100V, Radial, Capacitance:680Μf, Voltage(Dc):100V, Capacitance Tolerance:± ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5065 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
EEU-FC2A681
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk |
1 |
|
$1.1609 / $1.2299 | Buy Now |
DISTI #
EEUFC2A681
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 100VDC, Ø18x40mm Min Qty: 1 | 44 |
|
$1.9300 / $3.2300 | Buy Now |
DISTI #
31.71.18
|
Gudeco Elektronik | ELKO THT (FC) 680uF 100V 105°C 5000h RM7,5 18x40mm Bulk Bag (lose) Low ESR/Imp. 55mOhm 1725mA AEC-Q2... more RoHS: Compliant Min Qty: 250 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
EEUFC2A681
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: E... more RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 5200 |
|
Buy Now | |
|
LCSC | 680uF 100V 36m100kHz 20% 2.3A100kHz PluginD18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 20 |
|
$1.2726 / $2.0561 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 680uF 20% 100V 105C 5000hrs 2300mA 7.5mm 18x40 Auto Low E RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4150 |
|
$3.0300 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC2A681
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC2A681
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1725 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |