EEUFC2A391L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC2A391L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC2A391L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7850
Newark Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 390 - F, - 20%, 100 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC2A391L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.0700
  • 10 $1.8100
  • 25 $1.7300
  • 50 $1.6400
  • 100 $1.5900
  • 500 $1.4300
$1.4300 / $3.0700 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 390UF, THROUGH HOLE MOUNT 10
  • 1 $2.4473
  • 3 $2.2515
$2.2515 / $2.4473 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 390UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A391L) 10
  • 1 $2.4473
  • 3 $2.2515
$2.2515 / $2.4473 Buy Now
DISTI # EEUFC2A391L
Avnet Abacus Aluminum Electrolytic Capacitor, 390 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC2A391L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 500
Buy Now

CAD Models for EEUFC2A391L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC2A391L by Panasonic Electronic Components

EEUFC2A391L
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
49 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.39 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
1297.5 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC2A391L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC2A391L

This table gives cross-reference parts and alternative options found for EEUFC2A391L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A391L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZ391M100V16X35.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, NIC Components Corp EEUFC2A391L vs NRSZ391M100V16X35.5SPF
UPJ2A391MHDTO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EEUFC2A391L vs UPJ2A391MHDTO
UPJ2A391MHDCM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EEUFC2A391L vs UPJ2A391MHDCM
UPJ2A391MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EEUFC2A391L vs UPJ2A391MHD1CP
UPM2A391MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFC2A391L vs UPM2A391MHD
ECR2AGK391MLL75160035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nantong Jianghai Capacitor Co Ltd EEUFC2A391L vs ECR2AGK391MLL75160035
RJH-100V391MJ8#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, ELNA America Inc EEUFC2A391L vs RJH-100V391MJ8#-GAS
UPJ2A391MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EEUFC2A391L vs UPJ2A391MHD1AA
140-ESRL100V390-RC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Xicon Passive Components EEUFC2A391L vs 140-ESRL100V390-RC
UPJ2A391MHDCV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EEUFC2A391L vs UPJ2A391MHDCV

Related Parts for EEUFC2A391L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC2A391L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC2A391L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC2A391L would you like to use for your alert(s)?
  • Please alert me when EEUFC2A391L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC2A391L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC2A391L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC2A391L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC2A391L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC2A391L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: