-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7843
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 220 - F, - 20%, 100 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC2A221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$0.8560 / $1.8400 | Buy Now |
DISTI #
EEU-FC2A221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A221) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6312 / $0.7147 | Buy Now |
DISTI #
02M8437
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: 02M8437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 135 Partner Stock |
|
$0.8410 / $1.9400 | Buy Now |
DISTI #
70068534
|
RS | Capacitor, Aluminum Electrolytic, Radial Al Electrolytic Cap, 220uF 100V | Panasonic Electronic Components EEUFC2A221 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, THROUGH HOLE MOUNT | 196 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 220 uF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A221) | 196 |
|
$0.6750 / $1.3500 | Buy Now |
DISTI #
EEUFC2A221
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 100VDC, Ø16x25mm Min Qty: 1 | 313 |
|
$1.4500 / $3.1400 | Buy Now |
DISTI #
EEUFC2A221
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC2A221) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 7750 |
|
Buy Now | |
|
New Advantage Corporation | CapAluminiumRadialLeaded220uF20%100V105C5000hrs1170mA7.5mm16x25Auto RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 6200 |
|
$1.7300 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC2A221
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC2A221
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 760.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC2A221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213659221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFC2A221 vs MAL213659221E3 |