EEUFC1H150H
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1H150H by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1H150H by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH9486
Newark Cap, 15Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFC1H150H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 3665
  • 1 $0.3040
  • 10 $0.1520
  • 25 $0.1340
  • 50 $0.1160
  • 100 $0.0980
$0.0980 / $0.3040 Buy Now
DISTI # EEU-FC1H150H
Avnet Americas Aluminum Electrolytic Capacitor, 15 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1H150H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0623
  • 4,000 $0.0611
  • 8,000 $0.0602
  • 12,000 $0.0585
  • 16,000 $0.0572
  • 20,000 $0.0561
  • 200,000 $0.0550
$0.0550 / $0.0623 Buy Now
DISTI # EEUFC1H150H
TME Capacitor: electrolytic, low ESR, THT, 15uF, 50VDC, Ø5x11mm, ±20% Min Qty: 2000 0
  • 2,000 $0.0850
$0.0850 RFQ
DISTI # EEUFC1H150H
Avnet Abacus Aluminum Electrolytic Capacitor, 15 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFC1H150H) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUFC1H150H by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1H150H by Panasonic Electronic Components

EEUFC1H150H
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0075 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
94.25 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1H150H
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1H150H

This table gives cross-reference parts and alternative options found for EEUFC1H150H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1H150H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSX150M50V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1H150H vs NRSX150M50V5X11TBF
NRSX150M50V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, NIC Components Corp EEUFC1H150H vs NRSX150M50V5X11TBSTF
NRSX150M50V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15uF, NIC Components Corp EEUFC1H150H vs NRSX150M50V5X11TBF1F
MAL211631159E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFC1H150H vs MAL211631159E3
MAL211671159E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies EEUFC1H150H vs MAL211671159E3
EEUFC1H150B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFC1H150H vs EEUFC1H150B
NRSZ150M50V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1H150H vs NRSZ150M50V5X11TBSTF
EEUFC1H150 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUFC1H150H vs EEUFC1H150
NRSZ150M50V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1H150H vs NRSZ150M50V5X11TBF1F
NRSZ150M50V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1H150H vs NRSZ150M50V5X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1H150H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1H150H by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC1H150H would you like to use for your alert(s)?
  • Please alert me when EEUFC1H150H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1H150H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1H150H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1H150H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1H150H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1H150H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: