EEUFC1E332
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1E332 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1E332 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7744
Newark Cap, Alu Elec, 3300Uf, 25V, Radial, Capacitance:3300µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC1E332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 605
  • 1 $1.8400
  • 10 $1.4900
  • 25 $1.4100
  • 50 $1.3300
  • 100 $1.2500
  • 500 $1.1900
$1.1900 / $1.8400 Buy Now
DISTI # EEU-FC1E332
Avnet Americas Aluminum Electrolytic Capacitor, 3300 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1E332) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.8316
  • 200 $0.8148
  • 400 $0.8033
  • 600 $0.7804
  • 800 $0.7631
  • 1,000 $0.7488
  • 10,000 $0.7345
$0.7345 / $0.8316 Buy Now
Bristol Electronics   370
RFQ
DISTI # EEUFC1E332
TME Capacitor: electrolytic, low ESR, THT, 3300uF, 25VDC, Ø16x31.5mm Min Qty: 1 87
  • 1 $2.2300
  • 5 $1.8400
  • 10 $1.6500
  • 25 $1.5000
  • 50 $1.4200
  • 100 $1.3700
$1.3700 / $2.2300 Buy Now
DISTI # EEUFC1E332
Avnet Abacus Aluminum Electrolytic Capacitor, 3300 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1E332) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Abacus - 5500
Buy Now
LCSC 3300uF 25V 18m100kHz 20% 3.01A100kHz PluginD16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS 2
  • 1 $1.3695
  • 10 $1.1748
  • 30 $1.0680
  • 100 $0.9423
  • 500 $0.8889
  • 1,000 $0.8654
$0.8654 / $1.3695 Buy Now

CAD Models for EEUFC1E332 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1E332 by Panasonic Electronic Components

EEUFC1E332
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.825 mA
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
2558.5 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1E332
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1E332

This table gives cross-reference parts and alternative options found for EEUFC1E332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1E332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME250ETD332MLN3C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, United Chemi-Con Inc EEUFC1E332 vs EKME250ETD332MLN3C
NRSX332M25V16X31.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED NIC Components Corp EEUFC1E332 vs NRSX332M25V16X31.5F
KUM1E332M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Gemmy Electronics Co Ltd EEUFC1E332 vs KUM1E332M
NRSZC332M25V16X31.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp EEUFC1E332 vs NRSZC332M25V16X31.5SP7.5LLF
RJB-25V332MJ7#-S49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc EEUFC1E332 vs RJB-25V332MJ7#-S49
UPS1E332MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation EEUFC1E332 vs UPS1E332MHD1CT
NRSZC332M25V16X31.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp EEUFC1E332 vs NRSZC332M25V16X31.5F3F
ECR1EPB332MLL75160031 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Nantong Jianghai Capacitor Co Ltd EEUFC1E332 vs ECR1EPB332MLL75160031
LESRA3300M25TR16X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EEUFC1E332 vs LESRA3300M25TR16X31.5
ESX332M25B Aluminum Electrolytic Capacitor, Hitano Enterprise Corp EEUFC1E332 vs ESX332M25B

Related Parts for EEUFC1E332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1E332 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1E332 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFC1E332 would you like to use for your alert(s)?
  • Please alert me when EEUFC1E332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1E332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1E332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1E332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1E332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1E332 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: