-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFC1C470 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5082
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$0.0590 / $0.2450 | Buy Now |
DISTI #
17T5082
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk |
412 Partner Stock |
|
$0.0760 / $0.2450 | Buy Now |
DISTI #
EEU-FC1C470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: ... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0501 / $0.0535 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1C470) | 320 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL | 320 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1C470) | 4 |
|
$0.1800 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL | 4 |
|
$0.1800 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: EEU-FC1C470) | 4 |
|
$0.4040 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,16VDC,20-% TOL,20+% TOL | 4 |
|
$0.4040 | Buy Now |
DISTI #
EEUFC1C470
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 16VDC, Ø5x11mm, ±20% Min Qty: 1 | 176 |
|
$0.1020 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1C470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1C470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 113.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Panasonic recommends a PCB layout with a large copper area for the capacitor pads to reduce ESR. A minimum of 2 oz copper thickness is recommended. Additionally, the capacitor should be placed close to the power source and the return path should be as short as possible.
The EEUFC1C470 is designed to operate at high frequencies, but its impedance characteristics may change. Panasonic recommends using impedance vs. frequency curves to determine the capacitor's behavior under specific frequency conditions. Additionally, the capacitor's self-resonant frequency should be considered when designing the circuit.
The maximum ripple current rating for EEUFC1C470 is not explicitly stated in the datasheet. However, Panasonic recommends using the following formula to calculate the maximum ripple current: Irms ≤ √(Pd / ESR), where Pd is the power dissipation and ESR is the equivalent series resistance. The calculated value should be derated by 20-30% to ensure safe operation.
The EEUFC1C470 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Panasonic recommends derating the capacitor's capacitance and voltage ratings by 20-30% when operating above 85°C. Additionally, the capacitor's reliability may be affected by high-temperature operation, and a more detailed analysis should be performed to ensure safe operation.
The EEUFC1C470 is designed to operate at its rated voltage, but voltage derating may be necessary in certain applications. Panasonic recommends derating the capacitor's voltage rating by 10-20% to ensure safe operation. However, this may affect the capacitor's capacitance and ESR characteristics, and a more detailed analysis should be performed to determine the optimal derating factor.