Part Details for EEUFA1H561 by Panasonic Electronic Components
Overview of EEUFA1H561 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEUFA1H561
EEUFA1H561 CAD Models
EEUFA1H561 Part Data Attributes
|
EEUFA1H561
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFA1H561
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1832 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for EEUFA1H561
This table gives cross-reference parts and alternative options found for EEUFA1H561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFA1H561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1561LFMAB25LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 1561LFMAB25LEN311P |
2561LFMAB25LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 2561LFMAB25LEN211M |
8561LFMAB25LYN711B | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 8561LFMAB25LYN711B |
RZW561M1HBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUFA1H561 vs RZW561M1HBK-1325S |
NRSZ561M50V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | EEUFA1H561 vs NRSZ561M50V12.5X25TBSTNF |
8561LFMAB25LZ00P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 8561LFMAB25LZ00P |
NRSZ561M50V12.5X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EEUFA1H561 vs NRSZ561M50V12.5X25TR |
8561LFMAB25LZ04A | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 8561LFMAB25LZ04A |
2561LFMAB25LYN011P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 2561LFMAB25LYN011P |
8561LFMAB25LZN4P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFA1H561 vs 8561LFMAB25LZN4P |