-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4194
|
Newark | Cap, Alu Elec, 15Uf, 400V, Radial, Capacitance:15µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic EEUEE2G150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3834 |
|
$0.6760 / $1.2100 | Buy Now |
DISTI #
62W7636
|
Newark | Aluminium Electrolytic Capacitor, Ee Series, 15 - F, - 20%, 400 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUEE2G150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $1.5700 | Buy Now |
DISTI #
EEU-EE2G150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EE2G150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4029 / $0.4562 | Buy Now |
DISTI #
70358120
|
RS | 15uF 400V dc ALUM Electrolytic Capacitor, EE RADIAL Series 10000h 12.5(Dia.)x20mm | Panasonic Electronic Components EEUEE2G150 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 | RFQ |
DISTI #
EEUEE2G150
|
TME | Capacitor: electrolytic, THT, 15uF, 400VDC, Ø12.5x20mm, ±20%, EE Min Qty: 500 | 0 |
|
$0.6900 | RFQ |
DISTI #
EEUEE2G150
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUEE2G150) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEE2G150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEE2G150
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.37 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 206.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEE2G150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEE2G150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150VAMAB20RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RXN40 |
8150VAMAB20RAN2110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RAN2110 |
8150VAMAB20RTN111C | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RTN111C |
2150VAMAB20RAN411M | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 2150VAMAB20RAN411M |
2150VAMAB20RTN4110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 2150VAMAB20RTN4110 |
2150VAMAB20RTN311M | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 2150VAMAB20RTN311M |
8150VAMAB20RTN211B | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RTN211B |
1150VAMAB20RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 1150VAMAB20RXN711M |
8150VAMAB20RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RXN3110 |
8150VAMAB20RAN7110 | CAP,AL2O3,15UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEE2G150 vs 8150VAMAB20RAN7110 |