-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUED2C330 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7568
|
Newark | Aluminium Electrolytic Capacitor, Ed Series, 33 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3686 |
|
$0.2520 / $0.5680 | Buy Now |
DISTI #
EEU-ED2C330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 160 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk |
90 |
|
$0.1903 / $0.2005 | Buy Now |
DISTI #
70068362
|
RS | Capacitor, Aluminum Electrolytic, Al Electrolytic Cap, 33uF 160V 105Deg C | Panasonic Electronic Com... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4790 | RFQ |
DISTI #
EEUED2C330
|
TME | Capacitor: electrolytic, THT, 33uF, 160VDC, Ø10x20mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.3310 | RFQ |
DISTI #
EEUED2C330
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 160 V 20 8000 hours 105C Radial Leaded (Alt: EEUED2C330) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUED2C330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUED2C330
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3268 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 232 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUED2C330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUED2C330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330MBM1020RTN5P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | EEUED2C330 vs 8330MBM1020RTN5P |
KSH336M160T1A5H20K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | EEUED2C330 vs KSH336M160T1A5H20K |
2330MBM1020RXN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | EEUED2C330 vs 2330MBM1020RXN311C |
8330MBM1020RT01A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | EEUED2C330 vs 8330MBM1020RT01A |
UCA2C330MPD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EEUED2C330 vs UCA2C330MPD |
8330MBM1020RTN5J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | EEUED2C330 vs 8330MBM1020RTN5J |
1330MBM1020RFN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | EEUED2C330 vs 1330MBM1020RFN0110 |
2330MBM1020RTN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | EEUED2C330 vs 2330MBM1020RTN9110 |
2330MBM1020RAN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | EEUED2C330 vs 2330MBM1020RAN911M |
8330MBM1020RTN311P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | EEUED2C330 vs 8330MBM1020RTN311P |
Panasonic recommends a PCB layout with a large copper area for the capacitor's terminals to reduce ESR. A minimum of 2 oz copper thickness is recommended, and the layout should be designed to minimize inductance and resistance.
The EEUED2C330 is designed to handle high-frequency noise and ripple current due to its low ESR and high-frequency impedance characteristics. However, it's essential to follow proper PCB design and layout guidelines to minimize noise and ensure reliable operation.
The maximum operating temperature range for EEUED2C330 is -40°C to +125°C. As the temperature increases, the capacitor's ESR and impedance may increase, affecting its performance. It's essential to consider the operating temperature range when designing the system.
Yes, the EEUED2C330 is designed to withstand high-vibration and high-shock environments. However, it's essential to follow proper mounting and soldering techniques to ensure reliable operation.
The EEUED2C330 is designed to handle power cycling, and its expected lifespan is dependent on various factors such as operating temperature, voltage, and current. Panasonic recommends following the recommended usage guidelines to ensure the capacitor's lifespan.