-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6601
|
Avnet Americas | Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000 hr 105°C Bulk - Bulk (Alt: 49W6601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 134 Partner Stock |
|
$0.7100 / $1.2100 | Buy Now |
DISTI #
EEU-EB2D680
|
Avnet Americas | Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000 hr 105°C Bulk - Bulk (Alt: EEU-EB2D680) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4124 / $0.4670 | Buy Now |
DISTI #
EEUEB2D680
|
TME | Capacitor: electrolytic, THT, 68uF, 200VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 100 | 0 |
|
$0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB2D680
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB2D680
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.826 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 412.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB2D680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB2D680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MCMAB25RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 8680MCMAB25RTN4C |
2680MCMAB25RTN411M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 2680MCMAB25RTN411M |
8680MCMAB25RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 8680MCMAB25RXN0C |
2680MCMAB25RFN711B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 2680MCMAB25RFN711B |
2680MCMAB25RYN211P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 2680MCMAB25RYN211P |
2680MCMAB25RYN511C | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 2680MCMAB25RYN511C |
1680MCMAB25RTN111M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 1680MCMAB25RTN111M |
200BXC68M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | EEUEB2D680 vs 200BXC68M12.5X25 |
1680MCMAB25RFN411B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 1680MCMAB25RFN411B |
2680MCMAB25RFN1110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUEB2D680 vs 2680MCMAB25RFN1110 |