EEUEB1H331B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUEB1H331B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUEB1H331B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEU-EB1H331B
Avnet Americas Aluminum Electrolytic Capacitor, 330 uF, 50 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-EB1H331B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.2339
  • 1,000 $0.2292
  • 2,000 $0.2260
  • 3,000 $0.2195
  • 4,000 $0.2147
  • 5,000 $0.2106
  • 50,000 $0.2066
$0.2066 / $0.2339 Buy Now
DISTI # EEUEB1H331B
TME Capacitor: electrolytic, THT, 330uF, 50VDC, Ø10x20mm, Pitch: 5mm Min Qty: 500 0
  • 500 $0.5210
$0.5210 RFQ
DISTI # EEUEB1H331B
Avnet Abacus - Tape and Reel (Alt: EEUEB1H331B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEUEB1H331B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUEB1H331B by Panasonic Electronic Components

EEUEB1H331B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.165 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
293 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUEB1H331B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUEB1H331B

This table gives cross-reference parts and alternative options found for EEUEB1H331B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H331B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8331LFM1020RTN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EEUEB1H331B vs 8331LFM1020RTN1J
1331LFM1020RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd EEUEB1H331B vs 1331LFM1020RXN711B
8331LFM1020RX000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EEUEB1H331B vs 8331LFM1020RX000
2331LFM1020RTN511M CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB1H331B vs 2331LFM1020RTN511M
50YXJ330MCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUEB1H331B vs 50YXJ330MCC10X20
8331LFM1020RTN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd EEUEB1H331B vs 8331LFM1020RTN0N
1331LFM1020RTN3110 CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB1H331B vs 1331LFM1020RTN3110
50YXJ330MCE10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUEB1H331B vs 50YXJ330MCE10X20
LESR330M50TB210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc EEUEB1H331B vs LESR330M50TB210X20
2331LFM1020RTN011P CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EEUEB1H331B vs 2331LFM1020RTN011P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUEB1H331B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUEB1H331B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUEB1H331B would you like to use for your alert(s)?
  • Please alert me when EEUEB1H331B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUEB1H331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUEB1H331B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUEB1H331B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUEB1H331B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUEB1H331B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: