-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUEB1H100SH by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5659
|
Newark | Cap, Alu Elec, 10Uf, 50V, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1475 |
|
$0.0820 / $0.1360 | Buy Now |
DISTI #
EEU-EB1H100SH
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0467 / $0.0493 | Buy Now |
DISTI #
EEUEB1H100SH
|
TME | Capacitor: electrolytic, THT, 10uF, 50VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 10 | 0 |
|
$0.1500 / $0.3100 | RFQ |
DISTI #
EEUEB1H100SH
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 50 V 20 5000 hours 105C Radial Leaded - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 10uF 20% 50V 105C 5000hrs 27mA 2.5mm 5x11 High Ripple RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1361 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1H100SH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1H100SH
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1H100SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H100SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LFM0511LWN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs 8100LFM0511LWN1B |
2100LFM0511LLN211R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs 2100LFM0511LLN211R |
8100LFM0511RF05M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | EEUEB1H100SH vs 8100LFM0511RF05M |
1100LFM0511LLN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs 1100LFM0511LLN711F |
8100LFM0511RTN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | EEUEB1H100SH vs 8100LFM0511RTN7F |
2100LFM0511RXN011M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs 2100LFM0511RXN011M |
8100LFM0511RTN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | EEUEB1H100SH vs 8100LFM0511RTN711F |
8100LFM0511RFN0A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | EEUEB1H100SH vs 8100LFM0511RFN0A |
8100LFM0511LLN711D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs 8100LFM0511LLN711D |
SC050M0010C2F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | EEUEB1H100SH vs SC050M0010C2F10511 |