-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7622
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar, Esr:0.022Ohm Rohs Compliant: Yes |Panasonic EEU-TP1E222B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0700 | Buy Now |
DISTI #
10-EEU-TP1E222BCT-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
533 In Stock |
|
$1.3742 / $3.3800 | Buy Now |
DISTI #
EEU-TP1E222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: EEU-TP1E222B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3530 / $1.5319 | Buy Now |
DISTI #
667-EEU-TP1E222B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts AEC-Q200 RoHS: Compliant | 240 |
|
$1.3700 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 5000h 135°C Automotive Ammo RoHS: Compliant |
500 In Stock |
|
$1.3300 / $1.9400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 5000h 135°C Automotive Ammo RoHS: Compliant |
500 In Stock |
|
$1.3300 / $1.9400 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 25V 16x25 7.5MM 135C 5000H AEC-Q200 | 0 |
|
$2.7188 / $2.9907 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy