-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TA1E471SB-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 500 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6146 | Buy Now |
DISTI #
EEU-TA1E471SB
|
Avnet Americas | Cap Aluminum 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000 hr 125?C Ammo Pack - Ammo Pack (Alt: EEU-TA1E471SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4809 / $0.5241 | Buy Now |
DISTI #
667-EEU-TA1E471SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 RoHS: Compliant | 279 |
|
$0.4940 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.4410 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4678 / $0.6954 | Buy Now |
DISTI #
EEU-TA1E471SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4600 / $0.4790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4678 / $0.6954 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 25V 12.5x15 5MM 125C 2000H AEC-Q200 | 0 |
|
$1.2017 / $1.3219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy