-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-TA1E471-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
286 In Stock |
|
$0.4305 / $0.9300 | Buy Now |
DISTI #
EEU-TA1E471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ? 20%, 2000 hours @ 125?C, Radial Leaded - Bulk (Alt: EEU-TA1E471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4587 / $0.4999 | Buy Now |
DISTI #
667-EEU-TA1E471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 RoHS: Compliant | 415 |
|
$0.4440 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.4210 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4462 / $0.5563 | Buy Now |
DISTI #
EEU-TA1E471
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.4420 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4462 / $0.5563 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 25V 10x20 5MM 125C 2000H AEC-Q200 THT | 0 |
|
$1.0362 / $1.1398 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy