-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-TA1A331B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TA1A331B-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL TH Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3046 | Buy Now |
DISTI #
EEU-TA1A331B
|
Avnet Americas | - Ammo Pack (Alt: EEU-TA1A331B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2175 / $0.2331 | Buy Now |
DISTI #
EEU-TA1A331B
|
Avnet Americas | - Ammo Pack (Alt: EEU-TA1A331B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2175 / $0.2331 | Buy Now |
DISTI #
667-EEU-TA1A331B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 10volts AEC-Q200 RoHS: Compliant | 2828 |
|
$0.2630 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.3580 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 5mm 500mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2320 / $0.3442 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 5mm 500mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2320 / $0.3442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy