-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15761CT-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
344 In Stock |
|
$0.8784 / $2.3000 | Buy Now |
DISTI #
EEU-HD1H681SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1H681SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8397 / $0.9507 | Buy Now |
DISTI #
667-EEU-HD1H681SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50volts 16x15 LS 7.5mm RoHS: Compliant | 650 |
|
$0.8610 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 50V 20% (16 X 15mm) Radial 7.5mm 650mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.8490 / $1.2620 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 50V 20% (16 X 15mm) Radial 7.5mm 650mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.8490 / $1.2620 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.680uF 50V 16x15 7.5MM 105C 2000H AEC-Q200 | 0 |
|
$1.6902 / $1.8592 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy