-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEU-HD1H100 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15157-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1098 In Stock |
|
$0.1601 / $0.5300 | Buy Now |
DISTI #
EEU-HD1H100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: ... more RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1097 / $0.1176 | Buy Now |
DISTI #
667-EEU-HD1H100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts 5x11 LS 2.5mm RoHS: Compliant | 1438 |
|
$0.1500 / $0.4800 | Buy Now |
DISTI #
V36:1790_26385462
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.039A 1000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Americas - 60 |
|
$0.0888 | Buy Now |
DISTI #
V99:2348_11319233
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.039A 1000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1550 | Americas - 49 |
|
$0.0177 / $0.0931 | Buy Now |
|
Future Electronics | EEU-HD Series 50 V 10 uF Ø 5 x 11 mm LS=2.5mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag |
1494 Bag |
|
$0.1060 / $0.1170 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 39mA 1000h 105°C Automotive Bulk RoHS: Compliant |
1990 In Stock |
|
$0.1142 / $0.1653 | Buy Now |
DISTI #
53826238
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.039A 1000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 1402 | Americas - 1800 |
|
$0.1606 / $0.2149 | Buy Now |
DISTI #
EEU-HD1H100
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts 5x11 LS 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 92 In Stock |
|
$0.1410 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 39mA 1000h 105°C Automotive Bulk RoHS: Compliant |
1990 In Stock |
|
$0.1142 / $0.1653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy