-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15741CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
928 In Stock |
|
$0.1207 / $0.5400 | Buy Now |
DISTI #
EEU-HD1E470B
|
Avnet Americas | Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 5mm 91mA 1000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEU-HD1E470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1201 / $0.1309 | Buy Now |
DISTI #
667-EEU-HD1E470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts 5x11 LS 5mm RoHS: Compliant | 3073 |
|
$0.1180 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.1102 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 91mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1142 / $0.1653 | Buy Now |
DISTI #
EEU-HD1E470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts 5x11 LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1130 / $0.1210 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 91mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1142 / $0.1653 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 25V 5x11 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.2215 / $0.2547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy