-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7490
|
Newark | Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1C101B RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1460 | Buy Now |
DISTI #
P15727CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4396 In Stock |
|
$0.1173 / $0.5400 | Buy Now |
DISTI #
EEU-HD1C101B
|
Avnet Americas | Cap Aluminum 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 1000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEU-HD1C101B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1156 / $0.1309 | Buy Now |
DISTI #
667-EEU-HD1C101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts 5x11 LS 5mm RoHS: Compliant | 5501 |
|
$0.1090 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.1102 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 1000h 105°C Automotive Ammo RoHS: Compliant |
1932 In Stock |
|
$0.1171 / $0.1716 | Buy Now |
DISTI #
EEU-HD1C101B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts 5x11 LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1130 / $0.1200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 1000h 105°C Automotive Ammo RoHS: Compliant |
1932 In Stock |
|
$0.1171 / $0.1716 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 16V 5x11 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.2314 / $0.2661 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy