-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9360
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 20%, 10V, Radial, Capacitance:470µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEU-HD1A471 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3350 | Buy Now |
DISTI #
P15107-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2789 / $0.8700 | Buy Now |
DISTI #
EEU-HD1A471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1A471) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
667-EEU-HD1A471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts 8x11.5 LS 3.5mm RoHS: Compliant | 53 |
|
$0.2780 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2810 / $0.6403 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2810 / $0.6403 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 10V 8x11.5 3.5MM 105C 1000H AEC-Q200 | 0 |
|
$0.5073 / $0.5834 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy