-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5234-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1300 In Stock |
|
$0.6253 / $1.8300 | Buy Now |
DISTI #
EEU-FS2A271L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS2A271L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6768 | Buy Now |
DISTI #
667-EEU-FS2A271L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF 2200mA Polar RoHS: Compliant | 638 |
|
$0.6250 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.9200 | Buy Now |
DISTI #
EEU-FS2A271L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF 2200mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6120 / $0.9200 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 100V 12.5x30 5MM 105C 10000H THT | 0 |
|
$1.4104 / $1.5514 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy