-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5179CT-ND
|
DigiKey | CAP ALUM 220UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1800 In Stock |
|
$0.3618 / $1.4100 | Buy Now |
DISTI #
EEU-FS1K221B
|
Avnet Americas | Al Lytic Cap, A-type FS Series - Ammo Pack (Alt: EEU-FS1K221B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3542 / $0.4010 | Buy Now |
DISTI #
667-EEU-FS1K221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1120mA Polar RoHS: Compliant | 1000 |
|
$0.4010 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3624 / $0.4401 | Buy Now |
DISTI #
EEU-FS1K221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1120mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3990 / $0.4850 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3624 / $0.4401 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 80V 10x20 5MM 105C 10000H THT | 0 |
|
$0.8127 / $0.9346 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy