-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2098
|
Newark | Al Lytic Cap, A-Type Fs Series, 105C, Std, Rohs, Nopb, Noreflow Rohs Compliant: Yes |Panasonic EEU-FS1C222LB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 | Buy Now |
DISTI #
P122316CT-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2430 In Stock |
|
$0.3393 / $1.0300 | Buy Now |
DISTI #
EEU-FS1C222LB
|
Avnet Americas | Aluminum Electrolytic Capacitor 2200uF 16V 20% Ammo Pack - Ammo Pack (Alt: EEU-FS1C222LB) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.3373 / $0.3819 | Buy Now |
DISTI #
667-EEU-FS1C222LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm RoHS: Compliant | 1736 |
|
$0.3390 / $0.9600 | Buy Now |
DISTI #
V36:1790_19044316
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2319 | Americas - 1864 |
|
$0.3664 / $0.9581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.3274 / $0.4301 | Buy Now |
DISTI #
70813524
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 4000 |
|
$0.4852 / $0.5974 | Buy Now |
DISTI #
69203352
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2319 | Americas - 1864 |
|
$0.3664 / $0.4371 | Buy Now |
|
Quest Components | 64 |
|
$0.7224 / $1.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy