-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124228CT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5874 In Stock |
|
$0.1292 / $0.5800 | Buy Now |
DISTI #
EEU-FR1V221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FR1V221B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1283 / $0.1399 | Buy Now |
DISTI #
667-EEU-FR1V221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=5mm RoHS: Compliant | 8578 |
|
$0.1260 / $0.5700 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Cap 220uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1230 / $0.1370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1251 / $0.1556 | Buy Now |
DISTI #
EEU-FR1V221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1251 / $0.1556 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 35V 8x11.5 5MM 105C 6000H THT | 0 |
|
$0.2258 / $0.2597 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy