Part Details for EEU-FR1J471. by Panasonic Electronic Components
Overview of EEU-FR1J471. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FR1J471.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4730
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 20%, 63V, Radial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:0.027Ohm Rohs Compliant: Yes |Panasonic EEU-FR1J471. RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 | Buy Now |