-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15413-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1358 In Stock |
|
$0.3945 / $1.1100 | Buy Now |
DISTI #
EEU-FR1J331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1J331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4059 / $0.4596 | Buy Now |
DISTI #
667-EEU-FR1J331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait RoHS: Compliant | 490 |
|
$0.3940 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.3870 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105°C Bulk RoHS: Compliant |
600 In Stock |
|
$0.3735 / $0.6192 | Buy Now |
DISTI #
62451413
|
Verical | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2215 | Americas - 600 |
|
$0.5004 / $0.8050 | Buy Now |
DISTI #
EEU-FR1J331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 125 In Stock |
|
$0.4050 / $0.6340 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105°C Bulk RoHS: Compliant |
600 In Stock |
|
$0.3735 / $0.6192 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 63V 12.5x20 5MM 105C 10000H THT | 0 |
|
$0.8727 / $1.0036 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy