-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15338CT-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
459 In Stock |
|
$0.3432 / $1.3600 | Buy Now |
DISTI #
EEU-FR1C222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FR1C222B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4034 / $0.4396 | Buy Now |
DISTI #
667-EEU-FR1C222B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm RoHS: Compliant | 0 |
|
$0.3640 / $1.3200 | Order Now |
DISTI #
70257662
|
RS | Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,12.5x20,Tape&Box | Panasonic Electronic Components EEU-FR1C222B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | EEU-FR Series 16 V 2200 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3650 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Ammo RoHS: Compliant |
1013 In Stock |
|
$0.3863 / $0.5553 | Buy Now |
DISTI #
EEU-FR1C222B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.3980 / $0.4570 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Ammo RoHS: Compliant |
1013 In Stock |
|
$0.3863 / $0.5553 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 16V 12.5x20 5MM 105C 10000H THT | 0 |
|
$0.7704 / $0.8860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy